Login / Register to access your benefits
Recently searched

    Diodes Inc BST52TA NPN Darlington Transistor, 500 mA 80 V HFE:1000, 3-Pin SOT-89

    Subtotal (1 reel of 1000 units)*

    Kr.1 647 00 

    (exc. VAT)

    Kr.2 059 00 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 1 000 units(s) shipping from 20. juli 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    1000 +Kr. 1,647Kr. 1 647,00

    *price indicative

    RS Stock No.:
    122-0289
    Mfr. Part No.:
    BST52TA
    Brand:
    DiodesZetex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    DiodesZetex

    Transistor Type

    NPN

    Maximum Continuous Collector Current

    500 mA

    Maximum Collector Emitter Voltage

    80 V

    Maximum Emitter Base Voltage

    10 V

    Package Type

    SOT-89

    Mounting Type

    Surface Mount

    Pin Count

    3

    Transistor Configuration

    Single

    Number of Elements per Chip

    1

    Minimum DC Current Gain

    1000

    Maximum Base Emitter Saturation Voltage

    1.9 V

    Maximum Collector Base Voltage

    90 V

    Maximum Collector Emitter Saturation Voltage

    1.3 V

    Length

    4.6mm

    Height

    1.17mm

    Width

    2.6mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Dimensions

    4.6 x 2.6 x 1.17mm

    Maximum Power Dissipation

    1 W

    Related links