- RS Stock No.:
- 168-6176
- Mfr. Part No.:
- BD679A
- Brand:
- STMicroelectronics
4400 In stock for same day dispatch
Added
Price Each (In a Tube of 50)
Kr. 5,271
(exc. VAT)
Kr. 6,589
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | Kr. 5,271 | Kr. 263,55 |
100 - 450 | Kr. 3,695 | Kr. 184,75 |
500 - 950 | Kr. 3,193 | Kr. 159,65 |
1000 - 1950 | Kr. 2,726 | Kr. 136,30 |
2000 + | Kr. 2,544 | Kr. 127,20 |
*price indicative |
- RS Stock No.:
- 168-6176
- Mfr. Part No.:
- BD679A
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 4 A |
Maximum Collector Emitter Voltage | 80 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | SOT-32 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 750 |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 2.8 V |
Maximum Collector Cut-off Current | 0.2mA |
Width | 2.7mm |
Height | 10.8mm |
Dimensions | 7.8 x 2.7 x 10.8mm |
Length | 7.8mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 168-6176
- Mfr. Part No.:
- BD679A
- Brand:
- STMicroelectronics