STMicroelectronics ULQ2803A Octal NPN Darlington Transistor, 500 mA 50 V HFE:1000 @ 350 mA @ 2 V, 18-Pin PDIP
- RS Stock No.:
- 168-8906
- Mfr. Part No.:
- ULQ2803A
- Brand:
- STMicroelectronics
Available to back order for despatch 08.05.2024
Added
Price Each (In a Tube of 20)
Kr. 24,231
(exc. VAT)
Kr. 30,289
(inc. VAT)
Units | Per unit | Per Tube* |
20 - 20 | Kr. 24,231 | Kr. 484,62 |
40 - 80 | Kr. 22,77 | Kr. 455,40 |
100 + | Kr. 21,804 | Kr. 436,08 |
*price indicative |
- RS Stock No.:
- 168-8906
- Mfr. Part No.:
- ULQ2803A
- Brand:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Maximum Emitter Base Voltage | 30 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 18 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 8 |
Minimum DC Current Gain | 1000 @ 350 mA @ 2 V |
Maximum Collector Base Voltage | 30 V |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Width | 7.1mm |
Dimensions | 23.24 x 7.1 x 3.67mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Base Current | 25mA |
Maximum Power Dissipation | 2.25 W |
Length | 23.24mm |
Height | 3.67mm |
- RS Stock No.:
- 168-8906
- Mfr. Part No.:
- ULQ2803A
- Brand:
- STMicroelectronics