- RS Stock No.:
- 669-7584
- Mfr. Part No.:
- FMMT614TA
- Brand:
- DiodesZetex
25 In stock for same day dispatch
Added
Price Each (In a Pack of 25)
Kr. 3,488
(exc. VAT)
Kr. 4,36
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 125 | Kr. 3,488 | Kr. 87,20 |
150 - 725 | Kr. 2,093 | Kr. 52,325 |
750 - 1475 | Kr. 1,995 | Kr. 49,875 |
1500 + | Kr. 1,733 | Kr. 43,325 |
*price indicative |
- RS Stock No.:
- 669-7584
- Mfr. Part No.:
- FMMT614TA
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 5000 |
Maximum Base Emitter Saturation Voltage | 1.9 V |
Maximum Collector Base Voltage | 120 V |
Maximum Collector Emitter Saturation Voltage | 1 V |
Maximum Collector Cut-off Current | 0.00001mA |
Width | 1.4mm |
Dimensions | 3 x 1.4 x 1.1mm |
Height | 1.1mm |
Length | 3mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 669-7584
- Mfr. Part No.:
- FMMT614TA
- Brand:
- DiodesZetex