- RS Stock No.:
- 739-0344
- Mfr. Part No.:
- KSP13BU
- Brand:
- onsemi
910 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 3,066
(exc. VAT)
Kr. 3,832
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 3,066 | Kr. 30,66 |
50 - 90 | Kr. 1,467 | Kr. 14,67 |
100 - 240 | Kr. 1,022 | Kr. 10,22 |
250 + | Kr. 0,911 | Kr. 9,11 |
*price indicative |
- RS Stock No.:
- 739-0344
- Mfr. Part No.:
- KSP13BU
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Darlington NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 5000 |
Maximum Collector Base Voltage | 30 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.0001mA |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Length | 4.58mm |
Maximum Power Dissipation | 625 mW |
Dimensions | 4.58 x 3.86 x 4.58mm |
Width | 3.86mm |
Height | 4.58mm |
- RS Stock No.:
- 739-0344
- Mfr. Part No.:
- KSP13BU
- Brand:
- onsemi