- RS Stock No.:
- 807-4731
- Mfr. Part No.:
- MMBTA28
- Brand:
- onsemi
13200 In stock for same day dispatch
Added
Price Each (On a Tape of 50)
Kr. 2,951
(exc. VAT)
Kr. 3,689
(inc. VAT)
Units | Per unit | Per Tape* |
50 + | Kr. 2,951 | Kr. 147,55 |
*price indicative |
- RS Stock No.:
- 807-4731
- Mfr. Part No.:
- MMBTA28
- Brand:
- onsemi
Legislation and Compliance
Product Details
Darlington NPN Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 800 mA |
Maximum Collector Emitter Voltage | 80 V |
Maximum Emitter Base Voltage | 12 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 10000 |
Maximum Collector Base Voltage | 80 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 100nA |
Length | 2.51mm |
Maximum Power Dissipation | 350 mW |
Dimensions | 2.51 x 1.4 x 1.02mm |
Width | 1.4mm |
Height | 1.02mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
- RS Stock No.:
- 807-4731
- Mfr. Part No.:
- MMBTA28
- Brand:
- onsemi