- RS Stock No.:
- 922-8392
- Mfr. Part No.:
- FZT7053TA
- Brand:
- DiodesZetex
Available to back order for despatch 19.09.2024
Price Each (On a Reel of 1000)
Kr. 2,616
(exc. VAT)
Kr. 3,27
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | Kr. 2,616 | Kr. 2 616,00 |
*price indicative |
- RS Stock No.:
- 922-8392
- Mfr. Part No.:
- FZT7053TA
- Brand:
- DiodesZetex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 12 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Pin Count | 3 + Tab |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.5µA |
Length | 6.7mm |
Maximum Power Dissipation | 6.25 W |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Height | 1.65mm |
Width | 3.7mm |
Dimensions | 6.7 x 3.7 x 1.65mm |
- RS Stock No.:
- 922-8392
- Mfr. Part No.:
- FZT7053TA
- Brand:
- DiodesZetex