RS PRO Data Acquisition Multiplexer for Use with DAQ-9600 Multiplexer

Subtotal (1 unit)*

Kr. 8 710,60

(exc. VAT)

Kr. 10 888,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 710,60

*price indicative

RS Stock No.:
235-783
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Data Acquisition Multiplexer

Accessory Type

Multiplexer

For Use With

DAQ-9600

Standards/Approvals

EN 6100042, EMC, RoHS, EN 6100032 / EN 61000312, LVD, EN 61000411 / EN 61000434, EN 6100048, EN 6100043, EN 6100033 / EN 61000311, EN 6100045, EN 6100044, WEE, EN 6100046, EN 55011 / EN 55032

COO (Country of Origin):
TW

RS PRO Multiplexer, High Voltage Measurement


The RS PRO Multiplexer is a data acquisition accessory designed for high voltage applications. It provides 8 channels for DC 600V / AC 400Vrms voltage measurement, making it ideal for complex electrical systems. With additional current input channels, it allows for AC and DC current measurement without the need for external shunt resistors.

Features and Benefits


Switching speed 3ms for fast data acquisition

DC 600V / AC 400Vrms voltage, current 2A for versatile measurement capabilities

2-wire and 4-wire scanning for flexible connectivity

Additional 2 channels can directly measure current (2A per channel) for enhanced functionality

Applications


The multiplexer is typically used in industrial environments where high voltage and current measurements are required. It is suitable for integration with the DAQ-9600 data acquisition system.

Additional Information


Compatible with DAQ-9600 for seamless integration into existing systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy