RS PRO Data Acquisition 2 Wire Matrix Module for Use with DAQ-9600 2 Wire Matrix Module

Subtotal (1 unit)*

Kr. 7 653,91

(exc. VAT)

Kr. 9 567,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 653,91

*price indicative

RS Stock No.:
235-794
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

2 Wire Matrix Module

Product Type

Data Acquisition 2 Wire Matrix Module

For Use With

DAQ-9600

Standards/Approvals

LVD, EN 6100044, EN 6100045, EN 6100042, EN 6100048, EN 6100043, EN 6100033 / EN 61000311, EMC, EN 61000411 / EN 61000434, WEE, EN 6100046, RoHS, EN 55011 / EN 55032, EN 6100032 / EN 61000312

COO (Country of Origin):
TW

RS PRO 2 Wire Matrix Module, Flexible Connection


The RS PRO 2 Wire Matrix Module is designed to enhance your data acquisition system by providing a versatile connection path between your device under test (DUT) and the test system. This module allows for simultaneous connections of different test instruments to multiple points on the DUT, offering a significant advantage in complex testing environments.

Features and Benefits


Switching speed 3ms for rapid test execution

32 2-wire intersections enabling multiple connection points

300 V, 1A switching for robust performance

Up to 96 crosspoints (3 slots) for extensive connectivity options

Applications


Ideal for use in automated test equipment

Suitable for complex testing environments requiring multiple connections

Additional Information


Compatible with DAQ-9600 systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy