Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block

Subtotal (1 unit)*

Kr. 5 697,12

(exc. VAT)

Kr. 7 121,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 697,12

*price indicative

RS Stock No.:
195-3146
Distrelec Article No.:
301-64-417
Mfr. Part No.:
34934T-001
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

Terminal Block

Product Type

Data Acquisition Module

For Use With

34934A Quad 4 x 32 Reed Matrix

Standards/Approvals

No

COO (Country of Origin):
MY
This terminal block is used for discrete wiring. A fully loaded terminal blocks supports up to 20 AWG wire size typical or 24 AWG if all 144 lines are used. Terminal block 34934T-001 can be used for 4x128 1-wire, 4x64 2-wire, or dual/quad 4x32. Terminal block 34934T-002 can be used for 8x64 1-wire, 8x32 2-wire, or 16x32 1-wire. Expansion headers are also provided for creating larger matrices.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy