The USB-Datenlogger is a new series of handy USB data loggers for temperature and air humidity measurement. It allows for simultaneous recording of air humidity and air temperature, with a sampling rate of 2 seconds to 24 hours. The included software enables setting parameters like sample rate and starting function, ensuring secure data access.
Simultaneous recording of air humidity and air temperature Internal memory up to 32,000 readings Measurement via K-Type temp. probe DC voltage measurement up to 30 V LCD for measurement values Sampling rate of 2 seconds up to 24 hours User replaceable lithium battery Recording time up to 2 years at 1 Sample/min IP66 protection rating