ROHM BM2P10B1JL-Z DC/DC Converter, 32 V, -0.3 V 7-Pin, DIP-7K
- RS Stock No.:
- 264-378
- Mfr. Part No.:
- BM2P10B1JL-Z
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 92,44
(exc. VAT)
Kr. 115,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 100 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 18,488 | Kr. 92,44 |
| 50 - 95 | Kr. 17,572 | Kr. 87,86 |
| 100 - 495 | Kr. 16,29 | Kr. 81,45 |
| 500 - 995 | Kr. 14,986 | Kr. 74,93 |
| 1000 + | Kr. 14,414 | Kr. 72,07 |
*price indicative
- RS Stock No.:
- 264-378
- Mfr. Part No.:
- BM2P10B1JL-Z
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 32V | |
| Minimum Input Voltage | 8.9V | |
| Maximum Input Voltage | 26V | |
| Maximum Output Current | 12A | |
| Topology | PWM DC to DC | |
| Maximum Switching Frequency | 106kHz | |
| Mount Type | Surface | |
| Package Type | DIP-7K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 7 | |
| Standards/Approvals | RoHS | |
| Length | 9.27mm | |
| Series | BM2P10B1JL-Z | |
| Height | 8.63mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 32V | ||
Minimum Input Voltage 8.9V | ||
Maximum Input Voltage 26V | ||
Maximum Output Current 12A | ||
Topology PWM DC to DC | ||
Maximum Switching Frequency 106kHz | ||
Mount Type Surface | ||
Package Type DIP-7K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pin Count 7 | ||
Standards/Approvals RoHS | ||
Length 9.27mm | ||
Series BM2P10B1JL-Z | ||
Height 8.63mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard No | ||
The ROHM DC/DC converter is designed to optimise power delivery for a range of applications. With its exceptional adaptability, it efficiently manages both insulated and non-insulated systems. The integrated 730 V startup circuit ensures minimal power dissipation, facilitating a robust design that meets various low-power consumption requirements.
Multiple protection features enhance system reliability
Frequency hopping function minimises electromagnetic interference
Flexible design with current detection for enhanced control
Wide operating temperature range allows for various applications