DiodesZetex, 5-Channel DC/DC Converter, Adjustable, 38 V 6-Pin, SOT-23
- RS Stock No.:
- 165-8355
- Mfr. Part No.:
- AP3019AKTR-G1
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-8355
- Mfr. Part No.:
- AP3019AKTR-G1
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 38V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Number of Outputs | 5 | |
| Topology | Step Up | |
| Output Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Switching Frequency | 1.5MHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Series | AP3019A | |
| Standards/Approvals | No | |
| Length | 3.02mm | |
| Width | 1.7 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 38V | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Number of Outputs 5 | ||
Topology Step Up | ||
Output Type Adjustable | ||
Mount Type Surface | ||
Maximum Switching Frequency 1.5MHz | ||
Minimum Operating Temperature -40°C | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Series AP3019A | ||
Standards/Approvals No | ||
Length 3.02mm | ||
Width 1.7 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED Drivers for Displays / Backlights, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex AP3019AKTR-G1 Step Up DC-DC Converter SOT-23
- DiodesZetex AP3031KTR-G1 Step Up DC-DC Converter SOT-23
- DiodesZetex AP3032KTR-G1 Step Up DC-DC Converter SOT-23
- DiodesZetex AP3211KTR-G1 Synchronous Buck DC-DC Converter SOT-23
- DiodesZetex AP3031KTR-G1 Adjustable 6-Pin, SOT-23
- DiodesZetex PAM2305CGFADJ Step Down DC-DC Converter DFN
- Analog Devices LT3483ES6#TRMPBF Step Up DC-DC Converter TSOT-23
- Analog Devices LT3467ES6#TRMPBF Step Up DC-DC Converter TSOT-23