Texas Instruments LM2674MX-5.0/NOPB, 5-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 1.2 A 8-Pin, SOIC
- RS Stock No.:
- 218-4498
- Mfr. Part No.:
- LM2674MX-5.0/NOPB
- Brand:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
Kr. 67 177,50
(exc. VAT)
Kr. 83 972,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 26,871 | Kr. 67 177,50 |
*price indicative
- RS Stock No.:
- 218-4498
- Mfr. Part No.:
- LM2674MX-5.0/NOPB
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V | |
| Minimum Input Voltage | 8V | |
| Maximum Input Voltage | 40V | |
| Minimum Output Current | 1.2A | |
| Number of Outputs | 5 | |
| Topology | Step Down | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 260kHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 8 | |
| Series | LM2674 | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 3.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V | ||
Minimum Input Voltage 8V | ||
Maximum Input Voltage 40V | ||
Minimum Output Current 1.2A | ||
Number of Outputs 5 | ||
Topology Step Down | ||
Output Type Adjustable | ||
Maximum Switching Frequency 260kHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 8 | ||
Series LM2674 | ||
Width 3.91mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 3.3V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM2674MX-5.0/NOPB Adjustable 3.3 V SOIC
- Texas Instruments LM2676SX-5.0/NOPB Adjustable 3.3 V TO-263
- Texas Instruments LM2675MX-5.0/NOPB Adjustable 3.3 V SOIC
- Texas Instruments LM2676SX-ADJ/NOPB Adjustable 3.3 V TO-263
- Texas Instruments LM2675MX-ADJ/NOPB Adjustable 3.3 V SOIC
- Texas Instruments LM2674MX-ADJ/NOPB Adjustable 1.21 V SOIC
- Texas Instruments LM2577S-ADJ/NOPB Adjustable 1.23 V 5-Pin, TO-263
- Texas Instruments LM2675N-5.0/NOPB Adjustable 1.23 V PDIP