Texas Instruments LM2674MX-5.0/NOPB, 5-Channel DC/DC Converter, Adjustable, 12V, 3.3 V, 1.2 A 8-Pin, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 213,79

(exc. VAT)

Kr. 267,24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45Kr. 42,758Kr. 213,79
50 - 95Kr. 36,472Kr. 182,36
100 - 245Kr. 29,93Kr. 149,65
250 +Kr. 26,938Kr. 134,69

*price indicative

Packaging Options:
RS Stock No.:
218-4499
Mfr. Part No.:
LM2674MX-5.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DC/DC Converter

Maximum Output Voltage

12V

Minimum Input Voltage

8V

Maximum Input Voltage

40V

Minimum Output Current

1.2A

Number of Outputs

5

Topology

Step Down

Output Type

Adjustable

Maximum Switching Frequency

260kHz

Mount Type

Surface

Minimum Operating Temperature

-55°C

Package Type

SOIC

Maximum Operating Temperature

125°C

Pin Count

8

Width

3.91mm

Series

LM2674

Standards/Approvals

No

Length

4.9mm

Minimum Output Voltage

3.3V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy