Infineon IR38265MTRPBFAUMA1, Buck DC-DC Converter, Selectable, 30A 26-Pin, PQFN
- RS Stock No.:
- 218-6310
- Mfr. Part No.:
- IR38265MTRPBFAUMA1
- Brand:
- Infineon
Subtotal (1 reel of 4000 units)*
Kr.111 472 00
(exc. VAT)
Kr.139 340 00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 4 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | Kr. 27,868 | Kr. 111 472,00 |
*price indicative
- RS Stock No.:
- 218-6310
- Mfr. Part No.:
- IR38265MTRPBFAUMA1
- Brand:
- Infineon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Minimum Output Voltage | 0.5 V | |
Maximum Output Voltage | 0.875 V | |
Minimum Input Voltage | -0.3 V | |
Maximum Input Voltage | 25 V | |
Minimum Output Current | 30A | |
Converter Type | Buck | |
Output Type | Selectable | |
Package Type | PQFN | |
Pin Count | 26 | |
Select all | ||
---|---|---|
Brand Infineon | ||
Minimum Output Voltage 0.5 V | ||
Maximum Output Voltage 0.875 V | ||
Minimum Input Voltage -0.3 V | ||
Maximum Input Voltage 25 V | ||
Minimum Output Current 30A | ||
Converter Type Buck | ||
Output Type Selectable | ||
Package Type PQFN | ||
Pin Count 26 | ||
Related links
- Infineon IR38265MTRPBFAUMA1 Selectable PQFN
- Infineon IR3889MTRPBFAUMA1 Selectable PQFN
- Infineon IR38165MTRPBFAUMA1 Selectable PQFN
- Infineon IR38263MTRPBFAUMA1 30A 24-Pin, PQFN
- onsemi FAN251015MNTXG 15A 34-Pin, PQFN
- Infineon TLF35584QVVS1XUMA2 Buck-Boost DC-DC Converter PG-VQFN-48
- ROHM BD9P155MUF-CE2 Step Down DC-DC Converter VQFN20FV4040
- Infineon TLF51801ELVXUMA1 Selectable PG-SSOP-14