Wurth Elektronik, 5-Channel DC/DC Converter, 5 V, 0.7 V, 200 mA 7-Pin, LGA-7

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
250-8968
Mfr. Part No.:
1769205132
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V

Minimum Output Current

200mA

Maximum Output Current

200mA

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

LGA-7

Maximum Operating Temperature

125°C

Pin Count

7

Length

9mm

Height

3.1mm

Standards/Approvals

UL 62368-1, REACH, RoHS

Minimum Output Voltage

0.7V

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The FIMM series achieves typically an efficiency up to 91%. The family is available in an LGA-7 package (9 x 7 x 3.1mm).

3kV DC functional isolation for 60s

Isolation capacitance of typ. 8pF

Continuous short-circuit protection

Current capability up to 0.2A

Nominal input voltage rail: 5V

Output voltage: 5V unregulated

Continuous output power: 1W

Integrated CIN, COUT and transformer

Output voltage accuracy: Typ. +5% / -2.5%

Related links