- RS Stock No.:
- 250-8978
- Mfr. Part No.:
- 1769405141
- Brand:
- Wurth Elektronik
461 In stock for same day dispatch
Added
Price Each
Kr. 74,99
(exc. VAT)
Kr. 93,74
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 74,99 |
10 - 24 | Kr. 70,55 |
25 - 99 | Kr. 64,99 |
100 - 499 | Kr. 59,77 |
500 + | Kr. 53,88 |
- RS Stock No.:
- 250-8978
- Mfr. Part No.:
- 1769405141
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1769405x41 series FISM family achieves typically an efficiency of 84% up to 87%. The series is available in a SMT-8 package(13.20 x 11.4 x 7.55mm).
3kV DC functional isolation for 60s
Continuous short-circuit protection
Current capability up to 0.4A
Output voltage: 5V unregulated
Continuous output power: 2W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +3% / -2.5%
Operating switching frequency: 600kHz
Operating ambient temperature range: -40°C to 105°C
RoHS & REACh compliant
Continuous short-circuit protection
Current capability up to 0.4A
Output voltage: 5V unregulated
Continuous output power: 2W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +3% / -2.5%
Operating switching frequency: 600kHz
Operating ambient temperature range: -40°C to 105°C
RoHS & REACh compliant
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | -0.4 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 400mA |
Converter Type | Isolated, Un-Regulated |