Wurth Elektronik, 5-Channel DC/DC Converter, 5 V, 0.4 V, 400 mA 8-Pin, SMT-8

Subtotal (1 reel of 500 units)*

Kr. 22 407,00

(exc. VAT)

Kr. 28 009,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +Kr. 44,814Kr. 22 407,00

*price indicative

RS Stock No.:
250-8979
Mfr. Part No.:
1769405241
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Minimum Output Current

400mA

Maximum Output Current

400mA

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

SMT-8

Pin Count

8

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS, UL 62368-1

Length

13.2mm

Height

7.55mm

Automotive Standard

No

Minimum Output Voltage

0.4V

COO (Country of Origin):
CN
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1769405x41 series FISM family achieves typically an efficiency of 84% up to 87%. The series is available in a SMT-8 package(13.20 x 11.4 x 7.55mm).

3kV DC functional isolation for 60s

Continuous short-circuit protection

Current capability up to 0.4A

Output voltage: 5V unregulated

Continuous output power: 2W

Integrated CIN, COUT and transformer

Output voltage accuracy: Typ. +3% / -2.5%

Operating switching frequency: 600kHz

Operating ambient temperature range: -40°C to 105°C

RoHS & REACh compliant

Related links