Wurth Elektronik 1779205241, 5-Channel DC/DC Converter, 5 V, 0.7 V, 200 mA 7-Pin, SIP-7

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr. 81,22

(exc. VAT)

Kr. 101,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 40,61Kr. 81,22
10 - 18Kr. 38,325Kr. 76,65
20 - 48Kr. 35,065Kr. 70,13
50 - 98Kr. 32,375Kr. 64,75
100 +Kr. 31,115Kr. 62,23

*price indicative

Packaging Options:
RS Stock No.:
250-8993
Distrelec Article No.:
304-40-965
Mfr. Part No.:
1779205241
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Minimum Output Current

200mA

Maximum Output Current

200mA

Mount Type

Through Hole

Package Type

SIP-7

Minimum Operating Temperature

-40°C

Pin Count

7

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL 62368-1, REACH

Height

10.16mm

Length

19.65mm

Minimum Output Voltage

0.7V

Automotive Standard

No

The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1779205x11 series of the FISM family achieves typically an efficiency of 82% up to 86%. The series is available in a SIP-4 package (11.60 x6 x 10.16mm).

3kV DC functional isolation for 60s

Continuous short-circuit protection

Current capability up to 0.2A

Output voltage: 5V unregulated

Continuous output power: 1W

Integrated CIN, COUT and transformer

Output voltage accuracy: Typ. +3% / -2.5%

Operating ambient temperature range: -40°C to 105°C

RoHS & REACh compliant

Related links