Wurth Elektronik, 5-Channel DC/DC Converter, 5V, 0.7 V, 200 mA 4-Pin, SIP-4

Subtotal (1 tube of 43 units)*

Kr. 1 257,363

(exc. VAT)

Kr. 1 571,693

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
43 +Kr. 29,241Kr. 1 257,36

*price indicative

RS Stock No.:
250-8995
Mfr. Part No.:
1779205311
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

DC/DC Converter

Maximum Output Voltage

5V

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V

Minimum Output Current

200mA

Maximum Output Current

200mA

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

SIP-4

Maximum Operating Temperature

105°C

Pin Count

4

Length

11.6mm

Height

10.16mm

Standards/Approvals

RoHS, UL 62368-1, REACH

Automotive Standard

No

Minimum Output Voltage

0.7V

COO (Country of Origin):
CN
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1779205x11 series of the FISM family achieves typically an efficiency of 82% up to 86%. The series is available in a SIP-4 package (11.60 x6 x 10.16mm).

1.5kV DC functional isolation for 60s

Continuous short-circuit protection

Current capability up to 0.2A

Output voltage: 5V unregulated

Continuous output power: 1W

Integrated CIN, COUT and transformer

Low output voltage ripple: Typ. 55mV at full load

Output voltage accuracy: Typ. +3% / -4.3%

RoHS & REACh compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy