- RS Stock No.:
- 274-3515
- Mfr. Part No.:
- R-78K9.0-2.0L
- Brand:
- Recom
Available to back order for despatch when stock is available
Added
Price 1 Tube of 43
Kr. 1 787,58
(exc. VAT)
Kr. 2 234,48
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | Kr. 1 787,58 | Kr. 41,572 |
5 - 9 | Kr. 1 735,46 | Kr. 40,36 |
10 + | Kr. 1 678,14 | Kr. 39,027 |
*price indicative |
- RS Stock No.:
- 274-3515
- Mfr. Part No.:
- R-78K9.0-2.0L
- Brand:
- Recom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Recom Switching regulator module that has been designed to offer all the advantages of a switching regulator such as high efficiency, wide input range, accurate output voltage regulation but with a low cost for production quantities.
No need for heatsinks
Under voltage and short circuit protection
Pin compatible with 78 series regulators
Under voltage and short circuit protection
Pin compatible with 78 series regulators
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 9 V dc |
Minimum Input Voltage | 11 V |
Maximum Input Voltage | 36 V dc |
Minimum Output Current | 2A |
Converter Type | Non-Isolated |
Number of Outputs | 1 |
Output Type | Current, Voltage |
Package Type | SIP3 |
Pin Count | 3 |