Recom, 1-Channel DC/DC Converter, Current/Voltage, 12V dc, 500 mA 3-Pin, SIP-3
- RS Stock No.:
- 274-3526P
- Mfr. Part No.:
- R-78CK12-0.5
- Brand:
- Recom
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a tube)*
Kr. 171,60
(exc. VAT)
Kr. 214,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | Kr. 34,32 |
| 10 - 24 | Kr. 33,16 |
| 25 - 49 | Kr. 32,24 |
| 50 + | Kr. 31,20 |
*price indicative
- RS Stock No.:
- 274-3526P
- Mfr. Part No.:
- R-78CK12-0.5
- Brand:
- Recom
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
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 15V | |
| Maximum Input Voltage | 40V dc | |
| Minimum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Topology | Non-Isolated | |
| Output Type | Current/Voltage | |
| Package Type | SIP-3 | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 15V | ||
Maximum Input Voltage 40V dc | ||
Minimum Output Current 500mA | ||
Number of Outputs 1 | ||
Topology Non-Isolated | ||
Output Type Current/Voltage | ||
Package Type SIP-3 | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
RoHS Status: Exempted
The Recom Non-isolated DCDC converter has 0.5 amp switching regulator is a compact and efficient solution with up to 96 percent efficiency and no need for heatsinks, it saves space and energy while operating up to 100°C ambient temperature. Its pin-out is compatible with the LM78xx linear, making it easy to integrate into existing designs.
Positive to negative converter
Low ripple and noise
Short circuit protection
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V