TRACOPOWER, 2-Channel DC/DC Converter, Adjustable, 9V dc, 112 mA 7-Pin, DIP-8
- RS Stock No.:
- 284-8741
- Distrelec Article No.:
- 301-04-552
- Mfr. Part No.:
- TDN 1-4819WI
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr. 186,96
(exc. VAT)
Kr. 233,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 16 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 186,96 |
*price indicative
- RS Stock No.:
- 284-8741
- Distrelec Article No.:
- 301-04-552
- Mfr. Part No.:
- TDN 1-4819WI
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 9V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Minimum Output Current | 112mA | |
| Maximum Output Current | 112mA | |
| Topology | DC-DC | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Mount Type | Through Hole | |
| Package Type | DIP-8 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 90°C | |
| Length | 13.2mm | |
| Series | TDN | |
| Width | 9.1mm | |
| Height | 10.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 9V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Minimum Output Current 112mA | ||
Maximum Output Current 112mA | ||
Topology DC-DC | ||
Number of Outputs 2 | ||
Output Type Adjustable | ||
Mount Type Through Hole | ||
Package Type DIP-8 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 7 | ||
Maximum Operating Temperature 90°C | ||
Length 13.2mm | ||
Series TDN | ||
Width 9.1mm | ||
Height 10.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER high performance DC or DC converters. They come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up to 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range and minimum load is not required.
Fully regulated outputs
Short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACOPOWER TDN 1-4819WI Adjustable 112 mA 7-Pin, DIP-8
- TRACOPOWER Adjustable 555 mA 7-Pin, DIP-8
- TRACOPOWER TDN 5-0919WI Adjustable 555 mA 7-Pin, DIP-8
- TRACOPOWER Adjustable 333 mA 7-Pin, SMD
- TRACOPOWER TDN 3-4819WISM Adjustable 333 mA 7-Pin, SMD
- TRACOPOWER 9V dc DIP-16
- TRACOPOWER 9V dc DIP-16
- TRACOPOWER TIM 2-0919 9V dc DIP-16