TRACOPOWER TIM 2-0919, Dual-Channel, DC-DC DC-DC Converter, 222mA 7-Pin, DIP-16
- RS Stock No.:
- 284-8854
- Distrelec Article No.:
- 301-06-990
- Mfr. Part No.:
- TIM 2-0919
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr.308 01
(exc. VAT)
Kr.385 01
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 10 units(s) shipping from 19. juli 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 308,01 |
*price indicative
- RS Stock No.:
- 284-8854
- Distrelec Article No.:
- 301-06-990
- Mfr. Part No.:
- TIM 2-0919
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Maximum Output Voltage | 9 V dc | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 12 V dc | |
Minimum Output Current | 222mA | |
Converter Type | DC-DC | |
Number of Outputs | 2 | |
Package Type | DIP-16 | |
Pin Count | 7 | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 9 V dc | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 12 V dc | ||
Minimum Output Current 222mA | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type DIP-16 | ||
Pin Count 7 | ||
Related links
- TRACOPOWER DC-DC DC-DC Converter DIP-16
- TRACOPOWER TIM 2-2419 DC-DC DC-DC Converter DIP-16
- TRACOPOWER TIM 3.5-0919 DC-DC DC-DC Converter DIP-16
- TRACOPOWER TIM 2-2410 DC-DC DC-DC Converter DIP-16
- TRACOPOWER TIM 2-0910 DC-DC DC-DC Converter DIP-16
- TRACOPOWER DC-DC DC-DC Converter DIP-16
- TRACOPOWER DC-DC DC-DC Converter DIP-16
- TRACOPOWER TIM 2-0910SM DC-DC DC-DC Converter SMD-16