TRACO POWER, 1-Channel DC/DC Converter, Single Output, 12V dc, 250 mA 4-Pin, SIP-4
- RS Stock No.:
- 284-8866
- Distrelec Article No.:
- 303-23-899
- Mfr. Part No.:
- TMU 3-0512
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
Kr. 99,25
(exc. VAT)
Kr. 124,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 30 unit(s) shipping from 24 December 2026
- Plus 10 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 99,25 |
*price indicative
- RS Stock No.:
- 284-8866
- Distrelec Article No.:
- 303-23-899
- Mfr. Part No.:
- TMU 3-0512
- Brand:
- TRACOPOWER
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
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Output Current | 250mA | |
| Maximum Output Current | 250mA | |
| Topology | DC-DC | |
| Number of Outputs | 1 | |
| Output Type | Single Output | |
| Mount Type | Through Hole | |
| Maximum Switching Frequency | 80kHz | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | 75°C | |
| Pin Count | 4 | |
| Width | 8.6mm | |
| Standards/Approvals | No | |
| Length | 11.5mm | |
| Height | 10.2mm | |
| Series | TMU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Output Current 250mA | ||
Maximum Output Current 250mA | ||
Topology DC-DC | ||
Number of Outputs 1 | ||
Output Type Single Output | ||
Mount Type Through Hole | ||
Maximum Switching Frequency 80kHz | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature 75°C | ||
Pin Count 4 | ||
Width 8.6mm | ||
Standards/Approvals No | ||
Length 11.5mm | ||
Height 10.2mm | ||
Series TMU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The TRACOPOWER set of isolated 3 Watt DC/DC converters with unregulated outputs in a standard SIP-4 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 75°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Continuous short circuit protection
Unregulated outputs
High efficiency
Related links
- TRACO POWER TMU 3-0512 Single Output 250 mA 4-Pin, SIP-4
- TRACO POWER Single Output 250 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-1212 Single Output 250 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-2412 Single Output 250 mA 4-Pin, SIP-4
- TRACO POWER Single Output 200 mA 4-Pin, SIP-4
- TRACO POWER Single Output 600 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-1213 Single Output 200 mA 4-Pin, SIP-4
- TRACO POWER TMU 3-2413 Single Output 200 mA 4-Pin, SIP-4