TRACO POWER, 1-Channel DC/DC Converter, Single Output, 12V dc, 250 mA 4-Pin, SIP-4

Subtotal (1 unit)*

Kr. 99,25

(exc. VAT)

Kr. 124,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 99,25

*price indicative

RS Stock No.:
284-8869
Distrelec Article No.:
303-23-902
Mfr. Part No.:
TMU 3-1212
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Maximum Output Voltage

12V dc

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Minimum Output Current

250mA

Maximum Output Current

250mA

Topology

DC-DC

Number of Outputs

1

Output Type

Single Output

Mount Type

Through Hole

Maximum Switching Frequency

80kHz

Package Type

SIP-4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Pin Count

4

Length

11.5mm

Height

10.2mm

Standards/Approvals

No

Series

TMU

Width

8.6mm

Automotive Standard

No

COO (Country of Origin):
TW
The TRACOPOWER set of isolated 3 Watt DC/DC converters with unregulated outputs in a standard SIP-4 package. They are designed to offer a compact low-cost alternative to regulated series with no concession on quality and lifetime. They feature a continuous short circuit protection circuit, I/O-isolation of 1500 VDC and an operating temperature range from –40°C to 75°C without derating. The compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Continuous short circuit protection

Unregulated outputs

High efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy