Cosel Isolated DC-DC Converter, 15V dc/ 100mA Output, 36 → 76 V dc Input, 1.5W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 136-449
- Mfr. Part No.:
- SUS1R54815B
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 136-449
- Mfr. Part No.:
- SUS1R54815B
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
Product Details
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 1.5W |
Input Voltage Nominal | 48 V dc |
Output Current | 100mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 500V ac |
Length | 21.4mm |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 77% |
- RS Stock No.:
- 136-449
- Mfr. Part No.:
- SUS1R54815B
- Brand:
- Cosel