Recom RP20 FW Isolated DC-DC Converter, 3.3V dc/ 5.5A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max
- RS Stock No.:
- 169-106P
- Mfr. Part No.:
- RP20-483.3SFW
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-106P
- Mfr. Part No.:
- RP20-483.3SFW
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 18 → 75 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 48 V dc | |
| Output Current | 5.5A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1600V | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Series | RP20 FW | |
| Load Regulation | ±0.5% | |
| Maximum Temperature | +105°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 5.5A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1600V | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Series RP20 FW | ||
Load Regulation ±0.5% | ||
Maximum Temperature +105°C | ||
Minimum Temperature -40°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
