Artesyn Embedded Technologies LDO03C DC-DC Converter, 0.59 → 5.1V dc/ 6A Output, 3 → 13.8 V dc Input,
- RS Stock No.:
- 461-979
- Mfr. Part No.:
- LDO06C-005W05-VJ
- Brand:
- Artesyn Embedded Technologies
28 In stock for same day dispatch
Added
Price Each
Kr. 206,81
(exc. VAT)
Kr. 258,51
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 206,81 |
5 - 9 | Kr. 198,54 |
10 - 24 | Kr. 192,31 |
25 - 49 | Kr. 181,98 |
50 + | Kr. 169,54 |
- RS Stock No.:
- 461-979
- Mfr. Part No.:
- LDO06C-005W05-VJ
- Brand:
- Artesyn Embedded Technologies
Technical Reference
Legislation and Compliance
Product Details
Artesyn 6A Single Output Regulated Non-Isolated DC-DC Converter - LDO06C Series
The Artesyn LDO06C series is a new high density, open frame, non-isolated converter for space sensitive applications. This DC-DC converter has a wide input range of 3-13.8 V and offers a 0.59-5.1V adjustable output with 6A capability. Typical efficiency for this model is 92% (5Vin, 2.5Vout, 6A load). The 5 pin version of this voltage device offers the standard features of enable, and with a default wide adjustable output voltage range or option of power good.
Non-isolated
C-Class, high density
Wide input voltage range
Up to 6A output current
Adjustable output voltage via external resistors
Power enable
Over-voltage and short current protection
Vertical through-hole mounting package
C-Class, high density
Wide input voltage range
Up to 6A output current
Adjustable output voltage via external resistors
Power enable
Over-voltage and short current protection
Vertical through-hole mounting package
Note
MTBF to Bellcore 332.
Standards
UL 60950, EN 60950, IEC 60950, CSA C22.2 Certified
Approvals
UL/cUL recognized, CSA, TUV, CB
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.59 → 5.1V dc |
Input Voltage Range | 3 → 13.8 V dc |
Power Rating | 30W |
Input Voltage Nominal | 13.8 V |
Output Current | 6A |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 0.59 → 5.1V dc |
Width | 9.42mm |
Depth | 16.51mm |
Length | 10.41mm |
Series | LDO03C |
Load Regulation | ±0.5% |
Maximum Temperature | +85°C |
Efficiency | 0.92 |
Minimum Temperature | -40°C |
- RS Stock No.:
- 461-979
- Mfr. Part No.:
- LDO06C-005W05-VJ
- Brand:
- Artesyn Embedded Technologies