XP Power RDQ DC/DC Converter, 12V dc/ 12.5 mA, 160V dc Input, 66V Input 150 W, Through Hole, 100 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 307,95

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 054,03

(exc. VAT)

Kr. 2 567,54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 054,03-
5 - 9Kr. 1 992,44Kr. 307,95
10 - 24Kr. 1 930,74Kr. 1 232,90
25 - 49Kr. 1 869,16Kr. 4 621,75
50 +Kr. 1 807,57Kr. 12 323,00

*price indicative

RS Stock No.:
122-4608
Mfr. Part No.:
RDQ150110S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

160V dc

Minimum Input Voltage

66V

Output Current 1

12.5mA

Mount Type

Through Hole

MTBF

380kH

Number of Outputs

1

Output Voltage Adjustment Range

±15.3 V dc

Isolation Voltage

2.25kV dc

Number of Pins

16

Maximum Output Power

150W

Package Type

Half Brick

Series

RDQ

Width

61mm

Length

57.9mm

Depth

12.7mm

Standards/Approvals

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

92.5%

COO (Country of Origin):
TW

XP Power - RDQ Series of DC-DC Converters


The RDQ series from XP Power offers a highly reliable range of isolated, 100 W and 150 W DC-DC converters. The range has been designed in quarter and half brick packages and features 110 V dc input for rail applications.

100 W and 150 W

Quarter and half brick packages

-40 °C to +100 °C Operating Temperature

Remote on/off and remote sense

3-year warranty

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy