XP Power RDQ DC/DC Converter, 21V/ 6.5 mA, 160V dc Input, 66V Input 150 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-4609
- Mfr. Part No.:
- RDQ150110S24
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-4609
- Mfr. Part No.:
- RDQ150110S24
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 21V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 66V | |
| Output Current 1 | 6.5mA | |
| Mount Type | Through Hole | |
| MTBF | 380kH | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±15.3 V dc | |
| Number of Pins | 16 | |
| Isolation Voltage | 2.25kV dc | |
| Package Type | Half Brick | |
| Maximum Output Power | 150W | |
| Standards/Approvals | No | |
| Width | 61mm | |
| Depth | 12.7mm | |
| Series | RDQ | |
| Length | 57.9mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 21V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 66V | ||
Output Current 1 6.5mA | ||
Mount Type Through Hole | ||
MTBF 380kH | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±15.3 V dc | ||
Number of Pins 16 | ||
Isolation Voltage 2.25kV dc | ||
Package Type Half Brick | ||
Maximum Output Power 150W | ||
Standards/Approvals No | ||
Width 61mm | ||
Depth 12.7mm | ||
Series RDQ | ||
Length 57.9mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- TW
XP Power - RDQ Series of DC-DC Converters
The RDQ series from XP Power offers a highly reliable range of isolated, 100 W and 150 W DC-DC converters. The range has been designed in quarter and half brick packages and features 110 V dc input for rail applications.
100 W and 150 W
Quarter and half brick packages
-40 °C to +100 °C Operating Temperature
Remote on/off and remote sense
3-year warranty
XP Power - DC-DC Converters
Related links
- XP Power RDQ DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDQ DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RCQ75 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RCQ50 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDL100 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RCQ50 DC/DC Converter 160V Input Through Hole, 105 °C Max Temp -40 °C Min