XP Power JTH DC-DC Converter, 12V dc/ 1.25A Output, 18 → 72 V dc Input, 15W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-7543
- Mfr. Part No.:
- JTH1548S12
- Brand:
- XP Power
Available to back order for despatch when stock is available
Added
Price Each
Kr. 380,90
(exc. VAT)
Kr. 476,12
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 380,90 |
5 - 9 | Kr. 369,44 |
10 - 24 | Kr. 358,08 |
25 - 49 | Kr. 346,62 |
50 + | Kr. 335,17 |
- RS Stock No.:
- 122-7543
- Mfr. Part No.:
- JTH1548S12
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JTH15 Series of Isolated DC-DC Converters
The JTH15 series from XP Power offers a highly reliable range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 86%. These compact DC-DC converters have a wide 4:1 input range and an operating temperature of -40 °C to +100 °C.
15 W, isolated DC-DC converters
1500 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 86%
Industry standard package
Board mount
Optional remote on/off
1500 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 86%
Industry standard package
Board mount
Optional remote on/off
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 72 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.25A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | 2 x 1 in |
Isolation Voltage | 1.5kV dc |
Depth | 10.1mm |
Length | 50.8mm |
Width | 25.4mm |
Series | JTH |
Load Regulation | ±0.5 (10 → 100% Load) %, ±1(10% Load) % |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |