Cosel DHS DC/DC Converter, 5V dc/ 10 A, 280V dc Input, 280V dc Input 50 W, PCB, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 132-5429
- Mfr. Part No.:
- DHS50B05
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 132-5429
- Mfr. Part No.:
- DHS50B05
- Brand:
- Cosel
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
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 280V dc | |
| Maximum Input Voltage | 280V dc | |
| Output Current 1 | 10A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | 4.5 to 6 V | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 50W | |
| Weight | 60g | |
| Standards/Approvals | cULus Recognised, EN 60950-1, UL 60950-1, CE, cUL | |
| Depth | 12.7mm | |
| Width | 37.3mm | |
| Length | 58.4mm | |
| Series | DHS | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 280V dc | ||
Maximum Input Voltage 280V dc | ||
Output Current 1 10A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range 4.5 to 6 V | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 50W | ||
Weight 60g | ||
Standards/Approvals cULus Recognised, EN 60950-1, UL 60950-1, CE, cUL | ||
Depth 12.7mm | ||
Width 37.3mm | ||
Length 58.4mm | ||
Series DHS | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 100°C | ||
DHS Series
The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
Features and Benefits
• Standard-size compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF