Cosel STMGFW DC/DC Converter, 30V dc/ 1 A, 36V dc Input, 9V Input 30 W, PCB, 70 °C Max Temp 70 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 994,81

(exc. VAT)

Kr. 1 243,51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4Kr. 994,81
5 - 9Kr. 964,90
10 - 24Kr. 935,21
25 - 49Kr. 905,17
50 +Kr. 875,48

*price indicative

RS Stock No.:
132-7517
Mfr. Part No.:
STMGFW302415
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

30V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1A

Mount Type

PCB

Output Voltage 2

-30V dc

Number of Outputs

2

Ripple and Noise

200mV

Output Voltage Adjustment Range

14.6 → 15.51 V

Isolation Voltage

1.5kV dc

Maximum Output Power

30W

Length

117mm

Weight

140g

Standards/Approvals

cUL, UL, RoHS, EN, CE, CSA

Width

52mm

Depth

27mm

Series

STMGFW

Maximum Operating Temperature

70°C

Minimum Operating Temperature

70°C

Efficiency

87%

COO (Country of Origin):
JP

STMGFW Series


The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits


• Isolated unit type DC-DC converter

• Wide input voltage DC9-36V/DC18-76V

• Available connector interface (optional)

• Available case cover (optional)

• Available DIN Rail attachment (optional)

• Built in Overcurrent protection (recovery automatically)

• Built in Overvoltage protection (for STMG30)

• Built in Remote ON/OFF

• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy