XP Power JWE06 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 253,72

(exc. VAT)

Kr. 4 067,15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 3 253,72Kr. 325,372-
5 - 9Kr. 3 156,09Kr. 315,6093%
10 - 24Kr. 3 058,45Kr. 305,8456%
25 - 49Kr. 2 960,93Kr. 296,0938%
50 +Kr. 2 863,30Kr. 286,3311%

*price indicative

RS Stock No.:
135-1210
Mfr. Part No.:
JWE0624D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

200mA

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

Isolation Voltage

1.5kV dc

Package Type

DIP-16

Maximum Output Power

6W

Length

23.8mm

Standards/Approvals

No

Depth

8mm

Width

13.7mm

Series

JWE06

Maximum Operating Temperature

105°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JWE Series of 6 W DC-DC Isolated Converters


The JWE06 Series of DC-DC Converters from XP Power are available in single or dual outputs with an ultra wide 4:1 input range. Available in DIP 6 Package, ITE Safety Approved and high-power density.

Features and Benefits


• Regulated Single and Dual Output

• ITE Safety Approvals

• Ultra wide 4:1 Input Range

• DIP 16 Package

• Operating Temperature -40 °C to +105 °C

• 1500 VDC Isolation

• Full Power to +75 °C

• High-power density

• Metal case

3-Year Warranty

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy