TRACOPOWER TDN 5WISM DC-DC Converter, 24V dc/ 210mA Output, 9 → 36 V dc Input, 5W, Surface Mount, +75°C Max Temp
- RS Stock No.:
- 141-8473
- Mfr. Part No.:
- TDN 5-2415WISM
- Brand:
- TRACOPOWER
2 In stock for same day dispatch
Price 1 Tube of 10
Kr. 2 791,14
(exc. VAT)
Kr. 3 488,92
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 4 | Kr. 2 791,14 | Kr. 279,114 |
5 - 9 | Kr. 2 707,43 | Kr. 270,743 |
10 - 24 | Kr. 2 623,72 | Kr. 262,372 |
25 - 49 | Kr. 2 512,07 | Kr. 251,207 |
50 + | Kr. 2 400,42 | Kr. 240,042 |
*price indicative |
- RS Stock No.:
- 141-8473
- Mfr. Part No.:
- TDN 5-2415WISM
- Brand:
- TRACOPOWER
Legislation and Compliance
Product Details
Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +75°C
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 5W |
Input Voltage Nominal | 24 V dc |
Output Current | 210mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 1.6kV dc |
Depth | 9.9mm |
Width | 9.1mm |
Length | 13.2mm |
Series | TDN 5WISM |
Load Regulation | 0.01 |
Maximum Temperature | +75°C |
Efficiency | 83% |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F |