TRACO POWER TIM 2 DC/DC Converter, 5V dc/ 400 mA, 18V dc Input, 9V Input 2 W, Through Hole, +105 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save Kr. 463,75

View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 3 093,20

(exc. VAT)

Kr. 3 866,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 3 093,20Kr. 309,32-
5 - 9Kr. 3 000,45Kr. 300,045Kr. 463,75
10 - 24Kr. 2 907,67Kr. 290,767Kr. 1 855,30
25 - 49Kr. 2 784,03Kr. 278,403Kr. 7 729,25
50 +Kr. 2 660,17Kr. 266,017Kr. 21 651,50

*price indicative

RS Stock No.:
152-6545
Mfr. Part No.:
TIM 2-1211
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

6809000h

Number of Pins

7

Isolation Voltage

5kV ac

Maximum Output Power

2W

Package Type

DIP

Depth

10.2mm

Length

24.3mm

Series

TIM 2

Width

14.4mm

Standards/Approvals

No

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy