TRACOPOWER TIM 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, Surface, +105 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (10 units, in tubes of 10)*

Kr. 3 426,43

(exc. VAT)

Kr. 4 283,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 426,43Kr. 342,643
5 - 9Kr. 3 323,74Kr. 332,374
10 - 24Kr. 3 220,90Kr. 322,09
25 - 49Kr. 3 083,75Kr. 308,375
50 +Kr. 2 946,72Kr. 294,672

*price indicative

RS Stock No.:
152-6575
Mfr. Part No.:
TIM 2-2411SM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

400mA

Mount Type

Surface

Input Ratio

1:12

MTBF

6810000h

Number of Outputs

1

Isolation Voltage

5kV ac

Number of Pins

16

Maximum Output Power

2W

Package Type

Surface Mount

Depth

10.5mm

Standards/Approvals

No

Width

14.4mm

Series

TIM 2

Length

24.3mm

Efficiency

79%

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

2 Watt DC/DC converter in SMD-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy