TRACOPOWER TEN 3N DC-DC Converter, 15V dc/ 200mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp

Stock information currently inaccessible
RS Stock No.:
161-9781
Mfr. Part No.:
TEN 3-1213N
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

31.8mm

Depth

10.2mm

Series

TEN 3N

Load Regulation

1%, 2%

Maximum Temperature

+85°C

Efficiency

85%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy