Artesyn / Advanced Energy ASA 6W-M DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

Kr. 7 574,08

(exc. VAT)

Kr. 9 467,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 7 574,08Kr. 757,408
5 - 9Kr. 7 270,92Kr. 727,092
10 - 24Kr. 7 043,84Kr. 704,384
25 - 49Kr. 6 665,06Kr. 666,506
50 +Kr. 6 210,66Kr. 621,066

*price indicative

RS Stock No.:
162-1914
Mfr. Part No.:
ASA01CC24-M
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

1000000h

Number of Pins

24

Isolation Voltage

4kV ac

Package Type

DIP

Maximum Output Power

6W

Depth

10.5mm

Length

31.8mm

Width

20.3mm

Series

ASA 6W-M

Standards/Approvals

RoHS

Efficiency

80%

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Artesyn ASA Series DC/DC Converter


The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.

Features and Benefits


• 4200 V ac Reinforced Insulation

• Insulation Rated for 300 V ac Working Voltage

• 2 MOOP Rated

• Wide 2:1 Input Voltage Range

• Fully Regulated Ouput Voltage

• Low Leakage Current

• Overload Protection

Artesyn Isolated DC / DC Converter


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy