Recom R24P DC/DC Converter, 84V/ 12 mA, 24V dc Input, 21.6V dc Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 4 079,98

(exc. VAT)

Kr. 5 099,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 4 079,98Kr. 163,199
5 - 9Kr. 3 957,61Kr. 158,304
10 - 24Kr. 3 835,13Kr. 153,405
25 - 49Kr. 3 712,78Kr. 148,511
50 +Kr. 3 590,42Kr. 143,617

*price indicative

RS Stock No.:
166-6584
Mfr. Part No.:
R24P12S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

84V

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V dc

Maximum Input Voltage

24V dc

Output Current 1

12mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2974000h

Isolation Voltage

6.4kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Length

19.5mm

Standards/Approvals

No

Depth

12.5mm

Series

R24P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

75%

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RxxPxx


These 1W unregulated SIP 7 DC to DC converters are available with single or dual outputs and are certified to UL/CSA-60950 and UL/CSA- 60601 making them ideal for medical and safety applications. These DC to DC converters also have reinforced isolation and are EN61010-1 certified for lab equipment safety.

Compact SIP7 package

EN60601-1 certified for medical applications

EN61010-1 certified for measurement, control and laboratory use

Reinforced isolation of 8kVdc

Unique transformer system (patent pending)

Short circuit protection

Note

MTBF to MIL-HDBK 217F (25°C)
Derate output when operating temperature is above 85°C

Approvals

UL, CSA

Standards

EN-60950-1, UL 60950-1, CSA 60950-1, EN-60601-1, UL 60601-1, CSA 60601-1, EN-61010-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy