Recom RE DC/DC Converter, 12V dc/ 84 mA, 24V dc Input, 21.6V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 473-5075
- Mfr. Part No.:
- RE-2412S
- Brand:
- Recom
Add 5 more to save Kr. 12,70
View bulk pricing optionsSubtotal (1 unit)*
Kr. 82,96
(exc. VAT)
Kr. 103,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 9 unit(s) shipping from 19 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 82,96 | - |
| 5 - 9 | Kr. 80,42 | Kr. 12,70 |
| 10 - 24 | Kr. 77,76 | Kr. 52,00 |
| 25 - 49 | Kr. 75,45 | Kr. 187,75 |
| 50 + | Kr. 73,02 | Kr. 497,00 |
*price indicative
- RS Stock No.:
- 473-5075
- Mfr. Part No.:
- RE-2412S
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 21.6V dc | |
| Output Current 1 | 84mA | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| MTBF | 151000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.3/24 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 19.6mm | |
| Series | RE | |
| Depth | 10.2mm | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS, UR | |
| Weight | 2.2g | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 21.6V dc | ||
Output Current 1 84mA | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
MTBF 151000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 3.3/24 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 19.6mm | ||
Series RE | ||
Depth 10.2mm | ||
Width 10.2mm | ||
Standards/Approvals RoHS, UR | ||
Weight 2.2g | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series
Note
Related links
- Recom RE DC/DC Converter 24V dc Input Through Hole
- Recom RE DC/DC Converter 24V dc Input Through Hole
- Recom RK DC/DC Converter 26.4V dc Input Through Hole
- Recom RE DC/DC Converter 26.4V dc Input Through Hole
- TRACO POWER TSM DC/DC Converter 26.4V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Recom RH DC/DC Converter 24V dc Input Through Hole
- TRACO POWER TSH DC/DC Converter 24V dc Input Surface, 85 °C Max Temp -40 °C Min Temp
- Recom RE DC/DC Converter 5V dc Input Through Hole