Recom RE DC/DC Converter, 12V dc/ 84 mA, 24V dc Input, 21.6V dc Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

Kr. 1 951,19

(exc. VAT)

Kr. 2 438,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 1 951,19Kr. 78,048
5 - 9Kr. 1 892,61Kr. 75,704
10 - 24Kr. 1 834,15Kr. 73,366
25 - 49Kr. 1 775,56Kr. 71,022
50 +Kr. 1 717,10Kr. 68,684

*price indicative

RS Stock No.:
166-9108
Mfr. Part No.:
RE-2412S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

21.6V dc

Maximum Input Voltage

24V dc

Output Current 1

84mA

Output Current 2

66mA

Mount Type

Through Hole

MTBF

151000h

Number of Outputs

1

Output Voltage Adjustment Range

3.3/24 V

Ripple and Noise

100mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP

Maximum Output Power

1W

Standards/Approvals

RoHS, UR

Length

19.6mm

Depth

10.2mm

Weight

2.2g

Width

10.2mm

Series

RE

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RE/RB Series


Single & dual output options

1kVdc isolation

UL94V-0 package material

SIP7 package with industry standard pin-outs

Note

Operating temperature is without derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy