Recom REC5 DC-DC Converter, 15V dc/ 340mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C Min
- RS Stock No.:
- 166-6679
- Mfr. Part No.:
- REC5-2415SRWZ/H4/A
- Brand:
- Recom
Discontinued product
- RS Stock No.:
- 166-6679
- Mfr. Part No.:
- REC5-2415SRWZ/H4/A
- Brand:
- Recom
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 5W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC5 Series
Short circuit protected
Regulated output
DIP24 package
UL94V-0 package material
High efficiency (81% typ)
2% voltage setting accuracy
1kVdc (H1 suffix) or 2kVdc (H2 suffix) Isolation
Pi-network input filter
4:1 wide input range
Single and dual output options
Regulated output
DIP24 package
UL94V-0 package material
High efficiency (81% typ)
2% voltage setting accuracy
1kVdc (H1 suffix) or 2kVdc (H2 suffix) Isolation
Pi-network input filter
4:1 wide input range
Single and dual output options
Note
Operating temperature is without derating.
Standards
EN60950-1, UL60950-1, EN60601-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 5W |
Input Voltage Nominal | 24 V dc |
Output Current | 340mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 4kV dc |
Length | 32mm |
Depth | 10.2mm |
Series | REC5 |
Load Regulation | ±0.6% |
Maximum Temperature | +75°C |
Efficiency | 86% |
Minimum Temperature | -40°C |