Recom RP60 G DC/DC Converter, 12V dc/ 5 A, 24V dc Input, 18V Input 60 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 5 more to save Kr. 888,55

View bulk pricing options

Subtotal (1 tube of 4 units)*

Kr. 5 923,37

(exc. VAT)

Kr. 7 404,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 5 923,37Kr. 1 480,843-
5 - 9Kr. 5 745,66Kr. 1 436,415Kr. 888,55
10 - 24Kr. 5 567,95Kr. 1 391,988Kr. 3 554,20
25 - 49Kr. 5 390,24Kr. 1 347,56Kr. 13 328,25
50 +Kr. 5 212,54Kr. 1 303,135Kr. 35 541,50

*price indicative

RS Stock No.:
166-8726
Mfr. Part No.:
RP60-2412SG
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

5A

Output Current 2

5A

Mount Type

Through Hole

Number of Outputs

1

MTBF

1096000h

Output Voltage Adjustment Range

18/36 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

60W

Package Type

Tube

Weight

60g

Length

50.8mm

Series

RP60 G

Depth

10.2mm

Standards/Approvals

CSA, IEC, UL

Width

10.2mm

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

Recom 60W Single Output Regulated Isolated DC-DC Converter - RP60-SG Series


Regulated outputs

2:1 wide input voltage range

1.6kVdc isolation

High efficiency

Overload, over voltage, undervoltage, over temperature and short circuit protection

Six-sided shield

Standard 2”x2” package and pinning

Note

Operating temperature range is with derating.
MTBF to Bellcore TR-NWT-00332

Approvals

UL Recognised

Standards

UL-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy