Recom RP60 G DC/DC Converter, 5V dc/ 12 A, 24V dc Input, 18V Input 60 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-8727
- Mfr. Part No.:
- RP60-2405SG
- Brand:
- Recom
Add 5 more to save Kr. 888,50
View bulk pricing optionsSubtotal (1 tube of 4 units)*
Kr. 5 923,82
(exc. VAT)
Kr. 7 404,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 11 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 5 923,82 | Kr. 1 480,955 | - |
| 5 - 9 | Kr. 5 746,12 | Kr. 1 436,53 | Kr. 888,50 |
| 10 - 24 | Kr. 5 568,41 | Kr. 1 392,103 | Kr. 3 554,10 |
| 25 - 49 | Kr. 5 390,70 | Kr. 1 347,675 | Kr. 13 328,00 |
| 50 + | Kr. 5 212,99 | Kr. 1 303,248 | Kr. 35 541,50 |
*price indicative
- RS Stock No.:
- 166-8727
- Mfr. Part No.:
- RP60-2405SG
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 12A | |
| Output Current 2 | 12A | |
| Mount Type | Through Hole | |
| MTBF | 1096000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 60W | |
| Package Type | Tube | |
| Depth | 10.2mm | |
| Series | RP60 G | |
| Width | 10.2mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Weight | 60g | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 12A | ||
Output Current 2 12A | ||
Mount Type Through Hole | ||
MTBF 1096000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 60W | ||
Package Type Tube | ||
Depth 10.2mm | ||
Series RP60 G | ||
Width 10.2mm | ||
Standards/Approvals CSA, IEC, UL | ||
Weight 60g | ||
Length 50.8mm | ||
Maximum Operating Temperature 100°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 60W Single Output Regulated Isolated DC-DC Converter - RP60-SG Series
Note
MTBF to Bellcore TR-NWT-00332
Approvals
Standards
Related links
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
- Recom RP60 G DC/DC Converter 24V dc Input Through Hole
- Recom RP60 G DC/DC Converter 48V dc Input Through Hole
- Recom RP60 G DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, +85 °C Max Temp -40 °C Min
- Recom RP40 G DC/DC Converter 36V dc Input Through Hole, +85 °C Max Temp -40 °C Min
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp