Recom RSO DC-DC Converter, 12V dc/ 83mA Output, 9 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

Stock information currently inaccessible
RS Stock No.:
166-8879
Mfr. Part No.:
RSO-2412SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Length

21.8mm

Depth

11.1mm

Series

RSO

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy