Recom RBM DC-DC Converter, 15V dc/ 66mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-8916
Mfr. Part No.:
RBM-0515S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

3kV dc

Depth

7.7mm

Length

16.55mm

Series

RBM

Load Regulation

±10%

Maximum Temperature

+85°C

Efficiency

80 → 84%

Minimum Temperature

-40°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 50kHz Minimum Operating Frequency, ±5% Output Voltage Accuracy - RBM Series - RBM-0515S


Amp up your currents with this single-output DC-DC converter from RECOM. It's designed to turn a 4.5 to 5.5V DC load into a strong 15V DC output. Featuring an efficiency rating of up to 84%, the device wastes little heat and power to provide a sustainable solution. Thanks to a low ripple and noise of 100mVp-p, you can count it on to deliver minimal signal disruption for smooth-running operations. Through-holes ensure rock-solid mounting, while the SIP-6 package means the unit effortlessly incorporates into your setup.

Features & Benefits


• ±10% load regulation protects against overvoltage
• Power rating of 1W for use with low-powered devices
• Isolation voltage of 3kV DC to resist electric shocks

Applications


• Computer networks
• Industrial automation
• Medical devices

How big is this DC-DC converter?


It has dimensions of 7.7 (H) x 6 (W) x 16.55mm (L) for use in confined setups.

Can I use this device in industrial environments?


Yes, due to its broad operating temperature range between -40°C and +85°C, this converter is ideal for use in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy