XP Power IA DC/DC Converter, -3.3V, 3.3 V/ 151 mA, 24V dc Input, 0V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2116
- Mfr. Part No.:
- IA2403D
- Brand:
- XP Power
Bulk discount available
Subtotal (1 tube of 20 units)*
Kr. 1 355,90
(exc. VAT)
Kr. 1 694,88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 1 355,90 | Kr. 67,795 |
| 5 - 9 | Kr. 1 315,24 | Kr. 65,762 |
| 10 - 24 | Kr. 1 274,57 | Kr. 63,729 |
| 25 - 49 | Kr. 1 233,90 | Kr. 61,695 |
| 50 + | Kr. 1 193,22 | Kr. 59,661 |
*price indicative
- RS Stock No.:
- 167-2116
- Mfr. Part No.:
- IA2403D
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | -3.3, 3.3V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 0V | |
| Output Current 1 | 151mA | |
| Mount Type | Through Hole | |
| MTBF | 1100000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 0/5 V | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Depth | 6.35mm | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Series | IA | |
| Length | 20.32mm | |
| Efficiency | 68% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 -3.3, 3.3V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 0V | ||
Output Current 1 151mA | ||
Mount Type Through Hole | ||
MTBF 1100000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 0/5 V | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Depth 6.35mm | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Series IA | ||
Length 20.32mm | ||
Efficiency 68% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IA DC/DC Converter 3.3 V/ 151 mA 0V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter 3.3 V/ 151 mA 0V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter 3.3 V/ 151 mA 0V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -5 V/ 100 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -24 V/ 21 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -12 V/ 42 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -9 V/ 55 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -15 V/ 33 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,